Reference Only
RC20M12G4D28
Standard Circular Contacts Crimp Socket Contact 20-22 AWG
Datasheet
RC20M12G4D28 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Pin (Male) | |
| Current Rating | 13 A | |
| Contact Size | 16 | |
| Wire Gauge | 20 AWG | |
| Contact Plating | Gold | |
| Product | Contacts | |
| Series | RC | |
| Packaging | Each | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors | |
| Part # Aliases | RC20M12G4D28 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
