Reference Only
RC20M12E83K
Standard Circular Contacts F/SockMachined
Datasheet
RC20M12E83K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Socket (Female) | |
| Current Rating | 15 A | |
| Contact Size | 16 | |
| Contact Material | Copper Alloy | |
| Wire Gauge | 20 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Contact Type | Machined Contacts | |
| Product | Contacts | |
| Series | RC | |
| Packaging | Each | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors | |
| Part # Aliases | RC20M12E83K |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
120In Stock
250 expected 25-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.29 | $6.87 | |
| $1.90 | $95.00 | |
| $1.40 | $700.00 | |
| $1.35 | $1,350.00 | |
| $1.34 | $3,350.00 | |
| $1.32 | $6,600.00 | |
| $1.31 | $13,100.00 | |
| $1.30 | $65,000.00 |
Need more?
Sign in to add projects and notes