Reference Only
RC20M12D281000
Standard Circular Contacts Crimp Socket Contact 20-22 AWG
Datasheet
RC20M12D281000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Contacts | |
| Contact Size | 16 | |
| Wire Gauge | 20 AWG | |
| Series | RC | |
| Packaging | Each | |
| Product Type | Standard Circular Contacts | |
| Product | Contacts | |
| Subcategory | Circular Connectors | |
| Part # Aliases | RC20M12D281000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.62 | $5.24 | |
| $2.38 | $23.80 | |
| $2.25 | $56.25 | |
| $2.10 | $210.00 | |
| $1.83 | $457.50 | |
| $1.78 | $890.00 | |
| $1.58 | $1,580.00 | |
| $1.48 | $2,960.00 |
Need more?
Associated Parts

Souriau
Crimpers / Crimping Tools Crimp Tool Handles
My Notes
Sign into see notes.