Reference Only
RC14M30K
Standard Circular Contacts Crimp Socket Contact 14-16 AWG
Datasheet
RC14M30K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Socket (Female) | |
| Current Rating | 15 A | |
| Contact Size | 16 | |
| Contact Material | Copper Alloy | |
| Wire Gauge | 14 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Contact Type | Machined Contacts | |
| Product | Contacts | |
| Series | RC | |
| Packaging | Each | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors | |
| Part # Aliases | RC14M30K |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
8,465
On Order
8,465 expected on from 15-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.60 | $5.20 | |
| $2.21 | $22.10 | |
| $1.59 | $397.50 | |
| $1.45 | $1,450.00 | |
| $1.41 | $3,525.00 | |
| $1.39 | $6,950.00 | |
| $1.36 | $13,600.00 | |
| $1.34 | $67,000.00 |
Need more?
Associated Parts

Souriau
Crimpers / Crimping Tools Crimp Tool Handles
Sign in to add projects and notes