Reference Only
RBTB202W
Terminal Junction Modules 2X8 20GA TERM F/BACK
Datasheet
RBTB20-2W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Terminal Junction Modules | |
| MIL Type | SAE-AS81714 | |
| Product | Feedback Modules | |
| Series | RB | |
| Packaging | Each | |
| Body Material | PPS | |
| Insulation Resistance | 5 GOhms | |
| Product Type | Terminal Junction Modules | |
| Subcategory | Junction Systems | |
| Wire Gauge | 20 | |
| Part # Aliases | RBTB202W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Dominican Republic |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,533In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $69.82 | $69.82 | |
| $62.18 | $621.80 | |
| $56.52 | $1,413.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes