Reference Only
RBMT2
Junction System Tools & Accessories Terminal Module 2 Inch Ground Track
Datasheet
RBMT2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Junction System Tools & Accessories | |
| MIL Type | MIL-T-81714 | |
| Product | Terminal Module Ground Tracks | |
| For Use With | RB Modules | |
| Packaging | Each | |
| Length | 2 in | |
| Product Type | Junction System Tools & Accessories | |
| Series | RB | |
| Subcategory | Junction Systems | |
| Part # Aliases | S280W555-602 RBMT2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Dominican Republic |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.31 | $1,107.75 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes