Reference Only
RBD201
Junction System Tools & Accessories TERMINAL DIODE MOD
Datasheet
RBD20-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Junction System Tools & Accessories | |
| MIL Type | MIL-T-81714 | |
| Product | Terminal Diode Modules | |
| For Use With | Terminal Junction Systems | |
| Packaging | Each | |
| Product Type | Junction System Tools & Accessories | |
| Series | RB | |
| Subcategory | Junction Systems | |
| Part # Aliases | S280W555-751 RBD201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Dominican Republic |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $96.37 | $4,818.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.