Reference Only

MS3116F16-26S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS3116F16-26S

TTI Part:
MS3116F16-26S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions26 Position
Contact GenderSocket (Female)
Insert Arrangement16-26
ProductPlugs
Shell Size16
Shell StyleStraight
MIL TypeMIL-DTL-26482 I
Termination StyleSolder
Mounting StyleCable
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series851
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingOlive Drab Chromium over Cadmium
SubcategoryCircular Connectors
Voltage Rating600 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$107.12$107.12
$99.47$994.70
$76.51$1,912.75
$66.95$3,347.50
$66.29$6,629.00
$65.63$13,126.00
$63.41$31,705.00
Need more?

My Notes

Sign into see notes.