Reference Only

MS3116F14-15P

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS3116F14-15P

TTI Part:
MS3116F14-15P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions15 Position
Contact GenderPin (Male)
Insert Arrangement14-15
ProductPlugs
Shell Size14
Shell StyleStraight
MIL TypeMIL-DTL-26482 I
Termination StyleSolder
Mounting StyleCable
Current Rating7.5 A, 13 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series851
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingOlive Drab Chromium over Cadmium
SubcategoryCircular Connectors
Voltage Rating1 kVAC
Part # AliasesMS3116F1415P

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

101 Can be Built
Build Time: 14 Days
101 can be built in 14 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$79.71$79.71
$58.09$116.18
$56.36$281.80
$53.73$537.30
$53.20$1,330.00
$50.12$2,506.00
Need more?
Sign in to add projects and notes