Reference Only
MS3116E8-4S
Circular MIL Spec Connector
Datasheet
MS3116E84S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Connectors | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-26482 | |
| Series | MS | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
617In Stock
927 can be built in 14 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.52 | $53.52 | |
| $52.98 | $529.80 | |
| $48.56 | $1,214.00 | |
| $38.23 | $1,911.50 | |
| $33.45 | $3,345.00 |
Need more?
Sign in to add projects and notes