Reference Only
MS3116E10-6S
Circular MIL Spec Connector Straight Plug SZ 10 6P 26482 Series I
Datasheet
MS3116E106S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| MIL Type | MIL-DTL-26482 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Product | Connectors | |
| Series | MS | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
225In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.40 | $44.40 | |
| $38.23 | $76.46 | |
| $37.84 | $378.40 | |
| $37.46 | $936.50 | |
| $33.66 | $1,683.00 | |
| $29.45 | $2,945.00 | |
| $29.15 | $5,830.00 |
Need more?
Sign in to add projects and notes