Reference Only

MS3114E10-6P

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS3114E10-6P

TTI Part:
MS3114E10-6P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions6 Position
Contact GenderPin (Male)
Insert Arrangement10-06
ProductReceptacles
Shell Size10
Shell StyleJam Nut
MIL TypeMIL-DTL-26482 I
Termination StyleSolder
Mounting StylePanel
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series851
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell PlatingOlive Drab Chromium over Cadmium
SubcategoryCircular Connectors
Voltage Rating600 VAC
Part # AliasesMS3114E106P

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6In Stock

468 can be built in 14 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$68.16$68.16
$63.29$632.90
$48.69$1,460.70
$48.20$2,410.00
$42.60$4,260.00
Need more?
Sign in to add projects and notes