Reference Only

MS3112E8-2P

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS3112E8-2P

TTI Part:
MS3112E8-2P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions2 Position
Contact GenderPin (Male)
Insert Arrangement08-02
ProductReceptacles
Shell Size8
Shell StyleBox Mount
MIL TypeMIL-DTL-26482 I
Termination StyleSolder
Mounting StyleBox Mount
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series851
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell PlatingOlive Drab Chromium over Cadmium
SubcategoryCircular Connectors
Voltage Rating600 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

30In Stock

815 can be built in 14 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.04$35.04
$29.20$146.00
$28.14$281.40
$27.16$679.00
$26.24$1,312.00
$24.96$2,496.00
$22.13$5,532.50
$21.91$10,955.00
Need more?
Sign in to add projects and notes