Reference Only
MS3112E14-19P
Circular MIL Spec Connector Box Mnt REC SZ 14 19P 26482 Series I
Datasheet
MS3112E1419P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Box Mount | |
| Mounting Style | Box Mount | |
| Series | MS | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
569 Can be Built
Build Time: 14 Days
569 can be built in 14 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $66.95 | $66.95 | |
| $56.38 | $112.76 | |
| $55.81 | $558.10 | |
| $55.25 | $1,381.25 | |
| $40.66 | $2,033.00 | |
| $35.58 | $3,558.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.