Reference Only

MS3112E14-15P

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS3112E14-15P

TTI Part:
MS3112E14-15P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions15 Position
Contact GenderPin (Male)
Insert Arrangement14-15
ProductReceptacles
Shell Size14
Shell StyleBox Mount
MIL TypeMIL-DTL-26482 I
Termination StyleSolder
Mounting StyleBox Mount
Current Rating7.5 A, 13 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series851
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Chromate over Cadmium
SubcategoryCircular Connectors
Part # AliasesMS3112E1415P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

367 can be built in 14 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.95$28.95
$26.32$131.60
$24.47$244.70
$23.80$595.00
$22.86$1,143.00
Need more?

My Notes

Sign into see notes.