Reference Only

MS3112E12-3S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS3112E12-3S

TTI Part:
MS3112E12-3S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions3 Position
Contact GenderSocket (Female)
Insert Arrangement12-03
ProductReceptacles
Shell Size12
Shell StyleBox Mount
MIL TypeMIL-DTL-26482 I
Termination StyleSolder
Mounting StyleBox Mount
Current Rating13 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series851
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingOlive Drab Chromium over Cadmium
SubcategoryCircular Connectors
Voltage Rating1 kVAC
Part # AliasesMS3112E123S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

23In Stock

1,991 can be built in 14 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.76$19.76
$18.63$186.30
$17.60$440.00
$17.13$856.50
$16.69$1,669.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.