Reference Only

MS3111E8-4P

Circular MIL Spec Connector 4P Size 8 Cable Receptacle Pin

Manufacturer:

Mfr Part:
MS3111E8-4P

TTI Part:
MS3111E8-4P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderPin (Male)
Insert Arrangement08-04
ProductReceptacles
Shell Size8
Shell StyleIn-Line
MIL TypeMIL-DTL-26482 I
Termination StyleSolder
Mounting StyleCable
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series851
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Part # AliasesMS3111E84P

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2,063 Can be Built
Build Time: 14 Days
2,063 can be built in 14 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$64.96$64.96
$54.42$544.20
$53.88$1,347.00
$39.26$1,963.00
$34.35$3,435.00
Need more?

My Notes

Sign into see notes.