MS3110E12-3P Souriau

MS3110E12-3P

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS3110E12-3P

TTI Part:
MS3110E12-3P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions3 Position
Contact GenderPin (Male)
Insert Arrangement12-03
ProductReceptacles
Shell Size12
Shell StyleWall Mount
MIL TypeMIL-DTL-26482 I
Termination StyleSolder
Mounting StylePanel
Current Rating13 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series851
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Chromate over Cadmium
SubcategoryCircular Connectors
Part # AliasesMS3110E123P

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

126 Can be Built
Build Time: 14 Days
126 can be built in 14 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$53.71$53.71
$36.43$3,643.00
$36.06$18,030.00
$35.71$35,710.00
$32.38$80,950.00
$29.14$145,700.00
$28.85$288,500.00
Need more?

My Notes

Sign into see notes.