Reference Only

MS3110E10-6S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS3110E10-6S

TTI Part:
MS3110E10-6S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions6 Position
Contact GenderSocket (Female)
Insert Arrangement10-06
ProductReceptacles
Shell Size10
Shell StyleWall Mount
MIL TypeMIL-DTL-26482 I
Termination StyleSolder
Mounting StylePanel
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series851
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Chromate over Cadmium
SubcategoryCircular Connectors
Part # AliasesMS3110E106S

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

209 Can be Built
Build Time: 14 Days
209 can be built in 14 Days
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes