Reference Only

MS27656T25B43S

Circular MIL Spec Connector 43P SZ 25 Rear MNT REC MIL-38999 I,SJT

Manufacturer:

Mfr Part:
MS27656T25B43S

TTI Part:
MS27656T25B43S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions43 Position
Contact GenderSocket (Female)
Insert Arrangement25-43
ProductReceptacles
Shell Size25
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 I
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating7.5 A, 13 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesMS 38999 I
PackagingEach
Product TypeCircular MIL Spec Connector
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

59 Can be Built
Build Time: 10 Days
59 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$197.27$197.27
$185.11$1,851.10
$183.28$4,582.00
$181.47$9,073.50
$179.67$17,967.00
$177.89$44,472.50
Need more?

My Notes

Sign into see notes.