Reference Only
MS27656T23F35P
Circular MIL Spec Connector 100P Sz 22D Crimp R/M Wall Rcpt w/seal
Datasheet
MS27656T23F35P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 100 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 23-35 | |
| Product | Receptacles | |
| Shell Size | 23 | |
| Shell Style | Wall Mount | |
| MIL Type | MIL-DTL-38999 I | |
| Termination Style | Crimp | |
| Mounting Style | Wall Mount | |
| Current Rating | 5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | MS 38999 I | |
| Packaging | Each | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Stainless Steel | |
| Subcategory | Circular Connectors | |
| Part # Aliases | MS27656T23F35P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
73 Can be Built
Build Time: 10 Days
73 can be built in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $118.15 | $118.15 | |
| $98.46 | $984.60 | |
| $97.49 | $2,437.25 | |
| $69.63 | $3,481.50 | |
| $68.94 | $6,894.00 | |
| $68.26 | $17,065.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes