MS27656T17B6P Souriau

MS27656T17B6P

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS27656T17B6P

TTI Part:
MS27656T17B6P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions6 Position
Contact GenderPin (Male)
Insert Arrangement17-06
ProductReceptacles
Shell Size17
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 I
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating23 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesMS 38999 I
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Wire Gauge14 AWG to 12 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium; Lead

Documents

EDA / CAD Models

1In Stock

131 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$93.87$93.87
$92.93$185.86
$92.00$920.00
$91.08$2,277.00
$90.17$4,508.50
$89.27$8,927.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes