Reference Only
MS27656T17B26S
Circular MIL Spec Connector
Datasheet
MS27656T17B26S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 7.5 A | |
| Insert Arrangement | 17-26 | |
| MIL Type | MIL-DTL-38999 I | |
| Mating Style | Threaded | |
| Mounting Style | Wall Mount | |
| Number of Positions | 26 Position | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Series | MS 38999 I | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Olive Drab Cadmium | |
| Shell Size | 17 | |
| Shell Style | Wall Mount | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Voltage Rating | 500 V | |
| Part # Aliases | MS27656T17B26S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
315 Can be Built
Build Time: 10 Days
315 can be built in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $83.52 | $417.60 | |
| $71.30 | $713.00 | |
| $62.20 | $1,555.00 | |
| $55.16 | $2,758.00 | |
| $51.80 | $5,180.00 | |
| $51.29 | $12,822.50 |
Need more?
Sign in to add projects and notes