Reference Only
MS27656T15B5P
Circular MIL Spec Connector
Datasheet
MS27656T15B5P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 13 A | |
| Insert Arrangement | 15-05 | |
| MIL Type | MIL-DTL-38999 I | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Mounting Style | Wall Mount | |
| Number of Positions | 5 Position | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Series | MS 38999 I | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Olive Drab Cadmium | |
| Shell Size | 15 | |
| Shell Style | Wall Mount | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Wire Gauge | 20 AWG to 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
128 Can be Built
Build Time: 10 Days
128 can be built in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $264.24 | $264.24 | |
| $220.20 | $2,202.00 | |
| $192.68 | $4,817.00 | |
| $190.77 | $9,538.50 | |
| $188.88 | $18,888.00 | |
| $187.01 | $46,752.50 |
Need more?
My Notes
Sign into see notes.