Reference Only
MS27656T13F35S
Circular MIL Spec Connector
Datasheet
MS27656T13F35S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 22 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 13-35 | |
| Product | Receptacles | |
| Shell Size | 13 | |
| Shell Style | Wall Mount | |
| MIL Type | MIL-DTL-38999 I | |
| Termination Style | Crimp | |
| Mounting Style | Wall Mount | |
| Current Rating | 5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | MS 38999 I | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Shell Plating | Passivated Steel | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
0In Stock
1 Can be Built
Build Time: 10 Days
1 can be built in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $108.81 | $108.81 | |
| $107.72 | $1,077.20 | |
| $106.65 | $2,666.25 | |
| $105.58 | $5,279.00 | |
| $104.53 | $10,453.00 | |
| $103.48 | $25,870.00 |
Need more?
Sign in to add projects and notes