Reference Only

MS27656T11F98S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS27656T11F98S

TTI Part:
MS27656T11F98S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions6 Position
Contact GenderSocket (Female)
Insert Arrangement11-98
ProductReceptacles
Shell Size11
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 I
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesMS 38999 I
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingNickel
SubcategoryCircular Connectors
Wire Gauge24 AWG to 20 AWG
Part # AliasesMS27656T11F98S

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

0In Stock

54 Can be Built
Build Time: 10 Days
54 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$257.97$257.97
$214.97$2,149.70
$188.10$4,702.50
$186.24$9,312.00
$184.39$18,439.00
$182.57$45,642.50
Need more?

My Notes

Sign into see notes.