Reference Only
MS27656T11F5S
Circular MIL Spec Connector 5P Sz5 Socket Rear Mnt Wall Rcpt
Datasheet
MS27656T11F5S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 5 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 11-05 | |
| Product | Receptacles | |
| Shell Size | 11 | |
| Shell Style | Wall Mount | |
| MIL Type | MIL-DTL-38999 I | |
| Termination Style | Crimp | |
| Mounting Style | Wall Mount | |
| Current Rating | 7.5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | MS 38999 I | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Shell Plating | Stainless Steel | |
| Subcategory | Circular Connectors | |
| Part # Aliases | MS27656T11F5S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
32 Can be Built
Build Time: 10 Days
32 can be built in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $75.32 | $75.32 | |
| $74.57 | $745.70 | |
| $73.84 | $1,846.00 | |
| $53.80 | $2,690.00 | |
| $47.08 | $4,708.00 | |
| $46.61 | $11,652.50 |
Need more?
My Notes
Sign into see notes.