Reference Only
MS27656T11F35P
Circular MIL Spec Connector 13P Sz 11 Flange Mnt Recpt Pin
Datasheet
MS27656T11F35P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 22 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 11-35 | |
| Product | Receptacles | |
| Shell Size | 11 | |
| Shell Style | Wall Mount | |
| MIL Type | MIL-DTL-38999 I | |
| Termination Style | Crimp | |
| Mounting Style | Wall Mount | |
| Current Rating | 5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | MS 38999 I | |
| Packaging | Each | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Stainless Steel | |
| Subcategory | Circular Connectors | |
| Part # Aliases | MS27656T11F35P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
0In Stock
32 Can be Built
Build Time: 10 Days
32 can be built in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $261.09 | $261.09 | |
| $217.57 | $2,175.70 | |
| $190.38 | $4,759.50 | |
| $188.49 | $9,424.50 | |
| $186.62 | $18,662.00 | |
| $184.78 | $46,195.00 |
Need more?
My Notes
Sign into see notes.