Reference Only

MS27472T16B35SA

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS27472T16B35SA

TTI Part:
MS27472T16B35SA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions55 Position
Contact GenderSocket (Female)
Insert Arrangement16-35
ProductReceptacles
Shell Size16
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 II
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating5 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesMS 38999 II
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Wire Gauge28 AWG to 22 AWG
Part # AliasesMS27472T16B35SA

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

14 Can be Built
Build Time: 10 Days
14 can be built in 10 Days
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes