Reference Only

MS27468T15F18S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS27468T15F18S

TTI Part:
MS27468T15F18S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions18 Position
Contact GenderSocket (Female)
Insert Arrangement15-18
ProductReceptacles
Shell Size15
Shell StyleJam Nut
MIL TypeMIL-DTL-38999 I
Termination StyleCrimp
Mounting StylePanel
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesMS 38999 I
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # AliasesMS27468T15F18S

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

377 Can be Built
Build Time: 10 Days
377 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$251.52$251.52
$209.60$2,096.00
$183.41$4,585.25
$181.58$9,079.00
$179.78$17,978.00
$177.99$44,497.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.