Reference Only

MS27468T15B5S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS27468T15B5S

TTI Part:
MS27468T15B5S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions5 Position
Contact GenderSocket (Female)
Insert Arrangement15-05
ProductReceptacles
Shell Size15
Shell StyleJam Nut
MIL TypeMIL-DTL-38999 I
Termination StyleCrimp
Mounting StylePanel
Current Rating13 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesMS 38999 I
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Wire Gauge20 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

22 Can be Built
Build Time: 10 Days
22 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$275.18$275.18
$229.31$2,293.10
$200.66$5,016.50
$198.66$9,933.00
$196.69$19,669.00
$194.73$48,682.50
Need more?

My Notes

Sign into see notes.