Reference Only

MS27468T11B98S

Circular MIL Spec Connector 6P SZ11 Jam Nut REC MIL-DTL-38999 I &SJT

Manufacturer:

Mfr Part:
MS27468T11B98S

TTI Part:
MS27468T11B98S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions6 Position
Contact GenderSocket (Female)
Insert Arrangement11-98
ProductReceptacles
Shell Size11
Shell StyleJam Nut
MIL TypeMIL-DTL-38999 I
Termination StyleCrimp
Mounting StylePanel
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesMS 38999 I
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingCadmium
SubcategoryCircular Connectors
Part # AliasesMS27468T11B98S

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium; Lead

Documents

EDA / CAD Models

0In Stock

1,711 Can be Built
Build Time: 10 Days
1,711 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$87.20$87.20
$80.97$809.70
$62.29$1,557.25
$54.50$2,725.00
$53.96$5,396.00
$53.43$13,357.50
Need more?

My Notes

Sign into see notes.