Reference Only

MS27467T25F46P

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS27467T25F46P

TTI Part:
MS27467T25F46P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions46 Position
Contact GenderPin (Male)
Insert Arrangement25-46
ProductPlugs
Shell Size25
Shell StyleStraight
MIL TypeMIL-DTL-38999 I
Termination StyleCrimp
Mounting StyleCable
Current Rating7.5 A, 13 A, 45 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesMS 38999 I
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # AliasesMS27467T25F46P

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

75 Can be Built
Build Time: 10 Days
75 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$571.29$2,856.45
$499.88$4,998.80
$494.93$12,373.25
$490.03$24,501.50
$485.17$48,517.00
$444.33$111,082.50
Need more?
Sign in to add projects and notes