Reference Only

MS27467T25F43SA

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS27467T25F43SA

TTI Part:
MS27467T25F43SA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions43 Position
Contact GenderSocket (Female)
Insert Arrangement25-43
ProductPlugs
Shell Size25
Shell StyleStraight
MIL TypeMIL-DTL-38999 I
Termination StyleCrimp
Mounting StyleCable
Current Rating7.5 A, 13 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesMS 38999 I
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # AliasesMS27467T25F43SA

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

62 Can be Built
Build Time: 10 Days
62 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$463.86$463.86
$405.88$4,058.80
$401.86$10,046.50
$397.88$19,894.00
$393.94$39,394.00
$360.78$90,195.00
Need more?

My Notes

Sign into see notes.