Reference Only

MS27467T25F29S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS27467T25F29S

TTI Part:
MS27467T25F29S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions29 Position
Contact GenderSocket (Female)
Insert Arrangement25-29
ProductPlugs
Shell Size25
Shell StyleStraight
MIL TypeMIL-DTL-38999 I
Termination StyleCrimp
Mounting StyleCable
Current Rating13 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesMS 38999 I
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingNickel
SubcategoryCircular Connectors
Wire Gauge20 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

154 Can be Built
Build Time: 10 Days
154 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$211.68$211.68
$176.40$1,764.00
$154.36$3,859.00
$152.82$7,641.00
$151.30$15,130.00
$149.79$37,447.50
Need more?
Sign in to add projects and notes