Reference Only

MS27467T25B29P

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS27467T25B29P

TTI Part:
MS27467T25B29P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions29 Position
Contact GenderPin (Male)
Insert Arrangement25-29
ProductPlugs
Shell Size25
Shell StyleStraight
MIL TypeMIL-DTL-38999 I
Termination StyleCrimp
Mounting StyleCable
Current Rating13 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesMS 38999 I
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # AliasesMS27467T25B29P

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

120 Can be Built
Build Time: 10 Days
120 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$130.64$653.20
$126.62$1,266.20
$105.58$2,639.50
$104.53$5,226.50
$103.49$10,349.00
$102.47$25,617.50
Need more?
Sign in to add projects and notes