Reference Only

MS27467T19B11S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS27467T19B11S

TTI Part:
MS27467T19B11S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions11 Position
Contact GenderSocket (Female)
Insert Arrangement19-11
ProductPlugs
Shell Size19
Shell StyleStraight
MIL TypeMIL-DTL-38999 I
Termination StyleCrimp
Mounting StyleCable
Current Rating13 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesMS 38999 I
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Wire Gauge20 AWG to 16 AWG
Part # AliasesMS27467T19B11S

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

66 Can be Built
Build Time: 10 Days
66 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$96.94$484.70
$82.76$827.60
$72.19$1,804.75
$64.02$3,201.00
$60.14$6,014.00
$59.53$14,882.50
Need more?
Sign in to add projects and notes