Reference Only

MS27467T17F6P

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS27467T17F6P

TTI Part:
MS27467T17F6P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions6 Position
Contact GenderPin (Male)
Insert Arrangement17-06
ProductPlugs
Shell Size17
Shell StyleStraight
MIL TypeMIL-DTL-38999 I
Termination StyleCrimp
Mounting StyleCable
Current Rating23 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesMS 38999 I
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingNickel
SubcategoryCircular Connectors
Wire Gauge14 AWG to 12 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

131 Can be Built
Build Time: 10 Days
131 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$85.18$85.18
$82.56$825.60
$81.74$2,043.50
$80.10$4,005.00
$78.92$7,892.00
$74.54$18,635.00
Need more?
Sign in to add projects and notes