Reference Only

MS27467T15B35PA

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS27467T15B35PA

TTI Part:
MS27467T15B35PA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions37 Position
Contact GenderPin (Male)
Insert Arrangement15-35
ProductPlugs
Shell Size15
Shell StyleStraight
MIL TypeMIL-DTL-38999 I
Termination StyleCrimp
Mounting StyleCable
Current Rating5 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesMS 38999 I
PackagingEach
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Part # AliasesMS27467T15B35PA

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium; Lead

Documents

EDA / CAD Models

4In Stock

64 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$98.42$98.42
$97.44$194.88
$96.47$482.35
$95.50$955.00
$94.55$2,363.75
$93.60$4,680.00
$92.66$9,266.00
Need more?
Sign in to add projects and notes