Reference Only

MS27467T11F98P

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS27467T11F98P

TTI Part:
MS27467T11F98P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions6 Position
Contact GenderPin (Male)
Insert Arrangement11-98
ProductPlugs
Shell Size11
Shell StyleStraight
MIL TypeMIL-DTL-38999 I
Termination StyleCrimp
Mounting StyleCable
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesMS 38999 I
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingNickel
SubcategoryCircular Connectors
Wire Gauge24 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

111 Can be Built
Build Time: 10 Days
111 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$94.16$94.16
$93.23$932.30
$92.31$2,307.75
$91.39$4,569.50
$90.49$9,049.00
$89.59$22,397.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.