Reference Only

MS27467T11F4S

Circular MIL Spec Connector 4P SZ 11 ST Plug MIL-DTL-38999 I &SJT

Manufacturer:

Mfr Part:
MS27467T11F4S

TTI Part:
MS27467T11F4S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderSocket (Female)
Insert Arrangement11-04
ProductPlugs
Shell Size11
Shell StyleStraight
MIL TypeMIL-DTL-38999 I
Termination StyleCrimp
Mounting StyleCable
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesMS 38999 I
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingStainless Steel
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

136 Can be Built
Build Time: 10 Days
136 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$152.72$152.72
$127.27$1,272.70
$126.00$3,150.00
$124.74$6,237.00
$123.50$12,350.00
$122.28$30,570.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.