Reference Only

MS27467E13B98S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS27467E13B98S

TTI Part:
MS27467E13B98S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions10 Position
Contact GenderSocket (Female)
Insert Arrangement13-98
ProductPlugs
Shell Size13
Shell StyleStraight
MIL TypeMIL-DTL-38999 I
Termination StyleCrimp
Mounting StyleCable
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesMS 38999 I
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # AliasesMS27467E13B98S

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

909 Can be Built
Build Time: 10 Days
909 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$268.97$268.97
$224.14$2,241.40
$196.13$4,903.25
$194.18$9,709.00
$192.26$19,226.00
$190.36$47,590.00
Need more?

My Notes

Sign into see notes.