Reference Only

MS27466T25B61S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS27466T25B61S

TTI Part:
MS27466T25B61S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions61 Position
Contact GenderSocket (Female)
Insert Arrangement25-61
ProductReceptacles
Shell Size25
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 I
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesMS 38999 I
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # AliasesMS27466T25B61S

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

36 Can be Built
Build Time: 10 Days
36 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$302.80$302.80
$264.95$2,649.50
$262.33$6,558.25
$259.73$12,986.50
$257.16$25,716.00
$235.51$58,877.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes