Reference Only
MBG46R1
Standard Circular Connector 46P PANEL MNT PIN RECEPT BANTAMATE II
Datasheet
MBG46R1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 46 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel | |
| Contact Plating | Gold | |
| Shell Material | Plastic | |
| Diameter | 34.42 mm | |
| Height | 40.2 mm | |
| Series | MBG | |
| Packaging | Each | |
| Mating Style | Self Locking | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Part # Aliases | MBG46R1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Dominican Republic |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.49 | $2,249.00 | |
| $21.24 | $10,620.00 | |
| $20.89 | $20,890.00 | |
| $20.66 | $51,650.00 | |
| $20.42 | $102,100.00 | |
| $20.18 | $201,800.00 | |
| $19.95 | $299,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes