Reference Only
MBG46P1
Standard Circular Connector 46P SOCKET PLUG PLASTIC BANTAMATE II
Datasheet
MBG46P1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Diameter | 34.42 mm | |
| Height | 30.5 mm | |
| Housing Material | Thermoplastic | |
| Mounting Style | Wire | |
| Number of Positions | 46 Position | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Product | Connectors | |
| Series | MBG | |
| Shell Material | Plastic | |
| Subcategory | Circular Connectors | |
| Part # Aliases | MBG46P1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Dominican Republic |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.76 | $1,676.00 | |
| $14.97 | $7,485.00 | |
| $14.82 | $14,820.00 | |
| $14.67 | $36,675.00 | |
| $14.53 | $72,650.00 | |
| $14.38 | $143,800.00 | |
| $14.24 | $213,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes