Reference Only
MBG19R1
Standard Circular Connector 19P Pin Receptacle
Datasheet
MBG19R-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 19 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel | |
| Contact Plating | Gold | |
| Shell Material | Plastic | |
| Diameter | 22.83 mm | |
| Height | 40.2 mm | |
| Series | MBG | |
| Packaging | Each | |
| Mating Style | Self Locking | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Part # Aliases | MBG19R1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Dominican Republic |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.52 | $1,852.00 | |
| $16.53 | $8,265.00 | |
| $16.37 | $16,370.00 | |
| $16.20 | $40,500.00 | |
| $16.04 | $80,200.00 | |
| $15.88 | $158,800.00 | |
| $15.73 | $235,950.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes