Reference Only
MBG12S1
Standard Circular Connector BANTAMATE II 5000
Datasheet
MBG12S-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Material | Plastic | |
| Accessory Type | Strain Relief | |
| Diameter | 18.8 mm | |
| Height | 54.5 mm | |
| Packaging | Each | |
| Housing Material | Thermoplastic | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Dominican Republic |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
590In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.98 | $14.98 | |
| $12.48 | $1,248.00 | |
| $11.45 | $5,725.00 | |
| $11.19 | $11,190.00 | |
| $11.02 | $27,550.00 | |
| $10.91 | $54,550.00 | |
| $10.80 | $108,000.00 | |
| $10.68 | $160,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Souriau
Standard Circular Connector 12P Socket Plug
My Notes
Sign into see notes.