Reference Only
MBG12R1
Standard Circular Connector 12P Pin Receptacle
Datasheet
MBG12R1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Diameter | 19.43 mm | |
| Height | 40.2 mm | |
| Mating Style | Self Locking | |
| Mounting Style | Panel | |
| Number of Positions | 12 Position | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Product | Connectors | |
| Series | MBG | |
| Shell Material | Plastic | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Part # Aliases | MBG12R1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Dominican Republic |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
100
On Order
100 expected on from 25-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.31 | $20.31 | |
| $20.10 | $10,050.00 | |
| $19.89 | $19,890.00 | |
| $19.68 | $49,200.00 | |
| $19.48 | $97,400.00 | |
| $19.27 | $192,700.00 | |
| $19.07 | $286,050.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes