Reference Only
MBG12P1
Standard Circular Connector 12P Socket Plug
Datasheet
MBG12P-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 12 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Wire | |
| Contact Plating | Gold | |
| Shell Material | Plastic | |
| Diameter | 19.43 mm | |
| Height | 30.5 mm | |
| Series | MBG | |
| Packaging | Each | |
| Mating Style | Self Locking | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Part # Aliases | MBG12P1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Dominican Republic |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
395In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.83 | $20.83 | |
| $17.71 | $177.10 | |
| $16.83 | $336.60 | |
| $15.81 | $790.50 | |
| $14.85 | $1,485.00 | |
| $13.99 | $2,798.00 | |
| $13.42 | $6,710.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes