Reference Only

JMXHH1G08FSUDSU

Circular Push Pull Connectors FRONT MOUNT RECPTL F SOLDER

Manufacturer:

Mfr Part:
JMXHH1G08FSUDSU

TTI Part:
JMXHH1G08FSUDSU

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Contact GenderSocket (Female)
Number of Contacts8 Contact
Shell Size1
Mounting StylePanel Mount
Termination StyleSolder Cup
IP RatingIP68
SeriesJMX
PackagingEach
Contact PlatingGold
Current Rating5 A
Product TypeCircular Push Pull Connectors
Shell MaterialPlastic
SubcategoryCircular Connectors
Voltage Rating900 V
Wire Gauge22 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes